Radial multilayer ceramic capacitor with 68pF capacitance and 5% tolerance. Features a C0G dielectric, 50V DC rating, and operates from -55°C to 125°C. This through-hole component has a 5mm lead pitch and a 2.5mm depth, supplied in bulk packaging.
Murata RPE5C1H680J2K1Z03B technical specifications.
| Capacitance | 68pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | C0G |
| Height | 3.5mm |
| Height - Seated (Max) | 0.197inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Formed Leads |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RPE |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata RPE5C1H680J2K1Z03B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.