This ceramic capacitor features a capacitance of 680pF with a tolerance of 5% and a maximum operating voltage of 50VDC. It has a dielectric of C0G and is rated for a maximum operating temperature of 125°C. The capacitor is designed for through-hole mounting with a radial termination style and a dipped case style. It measures 3.5mm in height and has a terminal pitch of 2.5mm.
Murata RPE5C1H681J2S2A03A technical specifications.
| Capacitance | 680pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata RPE5C1H681J2S2A03A to view detailed technical specifications.
No datasheet is available for this part.