This Murata ceramic capacitor features a capacitance of 6pF and a voltage rating of 50VDC. It has a tolerance of 0.5pF and a dielectric of C0G. The capacitor is designed for through hole mounting and has a radial termination style. It operates within a temperature range of -55°C to 125°C and has a maximum height of 3.5mm.
Murata RPE5C1H6R0D2S2B03A technical specifications.
| Capacitance | 6pF |
| Voltage | 50VDC |
| Tolerance | 0.5pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata RPE5C1H6R0D2S2B03A to view detailed technical specifications.
No datasheet is available for this part.