The RPE5C2A100J2K1Z03B is a 10pF ceramic capacitor with a C0G dielectric, rated for 100V and 5% tolerance. It features radial leads and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 125°C and is packaged in bulk quantities of 500. The component is RoHS compliant and does not undergo radiation hardening.
Sign in to ask questions about the Murata RPE5C2A100J2K1Z03B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata RPE5C2A100J2K1Z03B technical specifications.
| Capacitance | 10pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Height | 3.5mm |
| Height - Seated (Max) | 0.197inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Flat |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RPE |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata RPE5C2A100J2K1Z03B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.