
Radial multilayer ceramic capacitor with 10pF capacitance and 100V DC rating. Features C0G dielectric for stable performance, 5% tolerance, and a 2.5mm lead pitch. Designed for through-hole mounting with kinked leads, this component operates from -55°C to 125°C and is supplied on tape and reel.
Sign in to ask questions about the Murata RPE5C2A100J2S1Z03A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata RPE5C2A100J2S1Z03A technical specifications.
| Capacitance | 10pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | C0G |
| Height | 3.5mm |
| Height - Seated (Max) | 0.197inch |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Kinked |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RPE |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata RPE5C2A100J2S1Z03A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
