Radial multilayer ceramic capacitor with 100pF capacitance and 100V DC rating. Features C0G dielectric, 5% tolerance, and a 2.5mm lead pitch. Designed for through-hole mounting with kinked leads, this component operates from -55°C to 125°C and has a depth of 2.5mm. Lead diameter is 0.5mm.
Sign in to ask questions about the Murata RPE5C2A101J2P1A03B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata RPE5C2A101J2P1A03B technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | C0G |
| Height | 3.5mm |
| Height - Seated (Max) | 0.197inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Kinked |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RPE |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata RPE5C2A101J2P1A03B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.