Radial multilayer ceramic capacitor with 1nF capacitance and 100V DC rating. Features C0G dielectric, 5% tolerance, and a 2.5mm lead pitch. Operates from -55°C to 125°C with a 3.15mm depth and 5mm length. Through-hole mount, RoHS compliant, and supplied in bulk packaging.
Sign in to ask questions about the Murata RPE5C2A102J2P1A03B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata RPE5C2A102J2P1A03B technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.15mm |
| Dielectric | C0G |
| Height | 3.5mm |
| Height - Seated (Max) | 0.197inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Kinked |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RPE |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.124inch |
| RoHS | Compliant |
Download the complete datasheet for Murata RPE5C2A102J2P1A03B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.