This is a 12pF ceramic capacitor with a voltage rating of 100V and a tolerance of 5%. It has a radial package style with formed leads and a lead pitch of 5mm. The capacitor is designed for through hole mounting and has a seated height of 0.197inch. It is rated for operation between -55°C and 125°C and is compliant with RoHS regulations.
Sign in to ask questions about the Murata RPE5C2A120J2K1Z03B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata RPE5C2A120J2K1Z03B technical specifications.
| Capacitance | 12pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | C0G |
| Height - Seated (Max) | 0.197inch |
| Lead Pitch | 5mm |
| Lead/Base Style | Formed Leads |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RPE |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata RPE5C2A120J2K1Z03B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.