This 0.0012uF ceramic capacitor has a DC rated voltage of 100VDC and a tolerance of 5%. It features a C0G dielectric and a through hole mounting style. The operating temperature range is -55 to 125C. The capacitor is a multilayer ceramic type with a radial termination style and a dipped case style.
Murata RPE5C2A122J2S2A03A technical specifications.
| Capacitance | 0.0012uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata RPE5C2A122J2S2A03A to view detailed technical specifications.
No datasheet is available for this part.