The Murata RPE5C2A151J2M2A03A is a 2-terminal ceramic capacitor with a capacitance of 0.15uF and a DC rated voltage of 100V. It has a maximum operating temperature of 125°C and a minimum operating temperature of 25°C. The capacitor is designed for through-hole mounting and has dimensions of 2.5mm in width and 5mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | 25 |
| Width | 2.5 |
| Length | 5 |
| Manufacturer Series | RPE |
| Capacitance | 0.00015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | RPE |
| Height | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | False |