This ceramic capacitor features a capacitance of 18pF with a tolerance of 5% and a voltage rating of 100V. It has a radial package with a lead pitch of 5mm and a kinked lead/base style. The capacitor is designed for through-hole mounting and has a seated height of 0.197inch. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Murata RPE5C2A180J2M1Z03A technical specifications.
| Capacitance | 18pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | C0G |
| Height - Seated (Max) | 0.197inch |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Kinked |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RPE |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3.5mm |
| RoHS | Compliant |
No datasheet is available for this part.