This 100VDC ceramic capacitor features a capacitance of 18pF with a tolerance of 5%. It is designed for use in through hole mounting and has a maximum operating temperature range of -55 to 125°C. The capacitor is constructed with a C0G dielectric and has a radial termination style. It is a multilayer ceramic (MLCC) capacitor with a dipped case style and a terminal pitch of 5mm.
Murata RPE5C2A180J2M2Z03A technical specifications.
| Capacitance | 18pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.