Murata RPE5C2A1R8C2P1B03B is a ceramic capacitor with a capacitance of 1.8pF and a voltage rating of 100V. It has a radial package and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 125°C. It is lead free and available in a bulk packaging quantity of 500 units.
Murata RPE5C2A1R8C2P1B03B technical specifications.
| Capacitance | 1.8pF |
| Package/Case | Radial |
| Dissipation Factor | 0.8% |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 0.098inch |
| Lead/Base Style | Kinked |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | RPE |
| Termination | Radial |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
No datasheet is available for this part.