
Multilayer Ceramic Capacitor, 22pF capacitance, 100V DC rated voltage, and 5% tolerance. Features C0G dielectric for stable performance across temperature ranges from -55°C to 125°C. Radial package with a 5mm lead pitch and through-hole mounting. Dimensions include 5mm length, 2.5mm depth, and 3.5mm height. RoHS compliant.
Sign in to ask questions about the Murata RPE5C2A220J2M1Z03A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata RPE5C2A220J2M1Z03A technical specifications.
| Capacitance | 22pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | C0G |
| Height | 3.5mm |
| Height - Seated (Max) | 0.197inch |
| Lead Pitch | 5mm |
| Lead/Base Style | Formed Leads |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RPE |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata RPE5C2A220J2M1Z03A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
