This Murata ceramic capacitor features a capacitance of 270pF with a tolerance of 5% and a dielectric of C0G. It has a DC rated voltage of 100VDC and can operate between -55°C and 125°C. The capacitor is designed for through hole mounting with a radial termination style and a dipped case style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 270pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |