This 33pF ceramic capacitor is designed for use in a variety of applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a radial package with a kinked lead/base style and a lead pitch of 5mm. The capacitor is constructed with a C0G dielectric and has a tolerance of 5%. It is RoHS compliant and available in an ammo pack with 2000 pieces per package.
Murata RPE5C2A330J2M2Z03A technical specifications.
| Capacitance | 33pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | C0G |
| Height - Seated (Max) | 0.197inch |
| Lead Pitch | 5mm |
| Lead/Base Style | Kinked |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RPE |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata RPE5C2A330J2M2Z03A to view detailed technical specifications.
No datasheet is available for this part.