Multilayer Ceramic Capacitor (MLCC) with 33pF capacitance and 100V DC rating. Features C0G dielectric for stable performance across temperature, a 5% tolerance, and a radial package with 2.5mm lead pitch. Designed for through-hole mounting, this component operates from -55°C to 125°C and is RoHS compliant. Supplied in an ammo pack for efficient handling.
Murata RPE5C2A330J2S1Z03A technical specifications.
| Capacitance | 33pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | C0G |
| Height | 3.5mm |
| Height - Seated (Max) | 0.197inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Kinked |
| Length | 5mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RPE |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata RPE5C2A330J2S1Z03A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.