Multilayer Ceramic Capacitor (MLCC) with 330pF capacitance and 100V DC rating. Features C0G dielectric for stable performance, 5% tolerance, and a radial package with a 5mm lead pitch. Operating temperature range from -55°C to 125°C. Through-hole mounting, kinked leads, and RoHS compliant. Supplied in an ammo pack.
Sign in to ask questions about the Murata RPE5C2A331J2M1A03A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata RPE5C2A331J2M1A03A technical specifications.
| Capacitance | 330pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | C0G |
| Height | 3.5mm |
| Height - Seated (Max) | 0.197inch |
| Lead Pitch | 5mm |
| Lead/Base Style | Kinked |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RPE |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata RPE5C2A331J2M1A03A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.