The RPE5C2A331J2S2Z03A is a multilayer ceramic capacitor with a capacitance of 330pF and a voltage rating of 100VDC. It features a C0G dielectric and a 5% tolerance. The capacitor is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. It is manufactured by Murata and meets the requirements of the specified categories.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |