This Murata ceramic capacitor features a capacitance of 390pF and a voltage rating of 100VDC. It has a tolerance of 5% and is constructed with C0G dielectric material. The capacitor is designed for through-hole mounting with a radial termination style and a dipped case style. It operates within a temperature range of -55°C to 125°C.
Murata RPE5C2A391J2K1Y03B technical specifications.
| Capacitance | 390pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata RPE5C2A391J2K1Y03B to view detailed technical specifications.
No datasheet is available for this part.