This 100V ceramic capacitor features a capacitance of 390pF with a tolerance of 5%. It is constructed with a C0G dielectric and is rated for operation between -55°C and 125°C. The capacitor is designed for through hole mounting and has a radial termination style. It is available in a dipped case style with a terminal pitch of 5mm and a maximum height of 3.5mm.
Murata RPE5C2A391J2K1Z03B technical specifications.
| Capacitance | 390pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata RPE5C2A391J2K1Z03B to view detailed technical specifications.
No datasheet is available for this part.