This 47pF ceramic capacitor features a 100V voltage rating and 5% tolerance. It is constructed with a C0G dielectric and has a radial package with formed leads. The capacitor is rated for operation between -55°C and 125°C and is available in bulk packaging with 500 pieces per package.
Murata RPE5C2A470J2K1Z03B technical specifications.
| Capacitance | 47pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | C0G |
| Height - Seated (Max) | 0.197inch |
| Lead Pitch | 5mm |
| Lead/Base Style | Formed Leads |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RPE |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata RPE5C2A470J2K1Z03B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.