This ceramic capacitor features a capacitance of 560pF with a tolerance of 5% and a dielectric of C0G. It has a DC rated voltage of 100VDC and operates over a temperature range of -55°C to 125°C. The capacitor is mounted through a radial terminal with a 5mm pitch and has a maximum height of 3.5mm. It is a multilayer ceramic capacitor with a standard technology and is suitable for use in a variety of applications.
Murata RPE5C2A561J2M2A03A technical specifications.
| Capacitance | 560pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.