This Murata ceramic capacitor features a capacitance of 560pF, a voltage rating of 100VDC, and a tolerance of 5%. It has a C0G dielectric and is designed for through hole mounting. The operating temperature range is -55°C to 125°C, and it is suitable for use in a variety of applications.
Murata RPE5C2A561J2S2A03A technical specifications.
| Capacitance | 560pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata RPE5C2A561J2S2A03A to view detailed technical specifications.
No datasheet is available for this part.