Murata's RPE5C2A680J2S1B03A is a 68pF multilayer ceramic capacitor with a 100VDC rating and 5% tolerance. It features a C0G dielectric and is designed for through hole mounting. The capacitor operates over a temperature range of -55°C to 125°C and has a radial termination style with a 2.5mm terminal pitch. It is a standard technology ceramic capacitor suitable for general electronic applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 68pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |