The Murata RPE5C2A6R0D2P1B03B is a ceramic capacitor with a capacitance of 6pF and a voltage rating of 100V. It features a C0G dielectric and a radial package style. The capacitor is designed for through hole mounting and has a maximum operating temperature of 125°C. It is RoHS compliant and available in a bulk packaging quantity of 500.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | C0G |
| Height - Seated (Max) | 0.197inch |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Kinked |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RPE |
| Termination | Radial |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3.5mm |
| RoHS | Compliant |