This ceramic capacitor features a capacitance of 8pF, a DC rated voltage of 100VDC, and a tolerance of 0.5pF. It is designed with a C0G dielectric and is suitable for standard applications. The capacitor is mounted through a hole and has a radial termination style. It operates within a temperature range of -55°C to 125°C and has a maximum height of 3.5mm.
Murata RPE5C2A8R0D2P1B03B technical specifications.
| Capacitance | 8pF |
| Voltage | 100VDC |
| Tolerance | 0.5pF |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.