The RPE5C2A8R0D2S2Z03A is a 100VDC ceramic capacitor with a capacitance of 8pF and a tolerance of 0.5pF. It features a C0G dielectric and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 125°C and has a radial termination style with a 2.5mm terminal pitch. The component is housed in a dipped case style and has a maximum height of 3.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8pF |
| Voltage | 100VDC |
| Tolerance | 0.5pF |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |