This 12pF ceramic capacitor from Murata operates over a temperature range of -55°C to 125°C and features a 5% tolerance. It has a C0G dielectric and is rated for 200VDC. The capacitor is designed for through-hole mounting with a radial termination style and dipped case style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 12pF |
| Voltage | 200VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |