This is a 200VDC ceramic capacitor with a capacitance of 1pF and a tolerance of 0.25pF. It has a dielectric of C0G and is designed for standard technology applications. The capacitor is mounted through a hole and has a radial termination style. It operates between -55°C and 125°C and has a maximum height of 3.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1pF |
| Voltage | 200VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Technology | Standard |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |