This Murata ceramic capacitor features a capacitance of 56pF, a DC rated voltage of 200VDC, and a tolerance of 5%. It is constructed with C0G dielectric and is suitable for through hole mounting. The operating temperature range is -55°C to 125°C, and it is available in a radial termination style with a dipped case.
Checking distributor stock and pricing after the page loads.
| Capacitance | 56pF |
| Voltage | 200VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |