The Murata RPE5C2D5R0C2P1B03B is a ceramic capacitor with a capacitance of 5pF and a DC rated voltage of 200VDC. It features a C0G dielectric and a tolerance of 0.25pF. This component is designed for through hole mounting and has a radial termination style. The operating temperature range is from -55°C to 125°C.
Murata RPE5C2D5R0C2P1B03B technical specifications.
| Capacitance | 5pF |
| Voltage | 200VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Technology | Standard |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata RPE5C2D5R0C2P1B03B to view detailed technical specifications.
No datasheet is available for this part.