This ceramic capacitor features a capacitance of 82pF and a DC rated voltage of 200VDC with a tolerance of 5%. It has a dielectric of C0G and is designed for through hole mounting with a radial termination style. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor is a multilayer ceramic (MLCC) type with a dipped case style and a terminal pitch of 5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 82pF |
| Voltage | 200VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |