The RPEE41H224M2K1C03B is a ceramic capacitor with a capacitance of 0.22uF, a voltage rating of 50VDC, and a tolerance of 20%. It has a dielectric of Z5U and is designed for through-hole mounting with a radial termination style. The capacitor operates within a temperature range of 10 to 85 degrees Celsius. It is a multilayer ceramic capacitor with a dipped case style and a terminal pitch of 5mm.
Checking distributor stock and pricing after the page loads.
Murata RPEE41H224M2K1C03B technical specifications.
| Capacitance | 0.22uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | Z5U |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Mounting | Through Hole |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 85°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.