This 0.0047uF ceramic capacitor is rated for 50VDC with a 20% tolerance and features a Z5U dielectric. It has a minimum operating temperature of 10°C and a maximum operating temperature of 85°C. The capacitor is designed for through-hole mounting with a radial termination style and a dipped case style.
Murata RPEE41H472M2P1A03A technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | Z5U |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Mounting | Through Hole |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 85°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata RPEE41H472M2P1A03A to view detailed technical specifications.
No datasheet is available for this part.