
Radial multilayer ceramic capacitor with 4.7nF capacitance and 50V DC rating. Features Z5U dielectric, 20% tolerance, and a maximum operating temperature of 85°C. Through-hole mounting with a 2.5mm lead pitch and 0.5mm lead diameter. Dissipation factor is 0.8%, and the component is lead-free and RoHS compliant, supplied in bulk packaging.
Sign in to ask questions about the Murata RPEE41H472M2P1A03B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata RPEE41H472M2P1A03B technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | Z5U |
| Dissipation Factor | 0.8% |
| Height | 3.5mm |
| Height - Seated (Max) | 0.197inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 0.098inch |
| Lead/Base Style | Kinked |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RPE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata RPEE41H472M2P1A03B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
