Radial multilayer ceramic capacitor with 10nF capacitance and 100V DC rating. Features Z5U dielectric, 20% tolerance, and a 2.5mm lead pitch. Designed for through-hole mounting with a 0.5mm lead diameter and 25mm lead length. Operating temperature range from 10°C to 85°C, with a dissipation factor of 0.8%. Packaged in bulk.
Murata RPEE42A103M2P1B03B technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | Z5U |
| Dissipation Factor | 0.8% |
| Height | 3.5mm |
| Height - Seated (Max) | 0.197inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 0.098inch |
| Lead/Base Style | Kinked |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RPE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata RPEE42A103M2P1B03B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.