This 0.0047uF ceramic capacitor has a DC rated voltage of 200VDC and a tolerance of 20%. It is a multilayer ceramic capacitor with a Z5U dielectric and is suitable for use in through hole mounted applications. The operating temperature range is from 10°C to 85°C. The capacitor has a radial termination style and a dipped case style with a terminal pitch of 2.5mm.
Murata RPEE42D472M2P1B03B technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Dielectric | Z5U |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Mounting | Through Hole |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 85°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.