Radial multilayer ceramic capacitor with 10nF capacitance and 50V DC rating. Features Y5V dielectric with a wide temperature tolerance of -20% to 80% and operates from -30°C to 85°C. This through-hole component has a 2.5mm lead pitch, 0.5mm lead diameter, and a 2.5mm depth. Packaged in bulk, this RoHS compliant capacitor is designed for radial termination.
Murata RPEF51H103Z2P1A03B technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | Y5V |
| Height | 3.5mm |
| Height - Seated (Max) | 0.197inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Kinked |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RPE |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata RPEF51H103Z2P1A03B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.