Radial multilayer ceramic capacitor with 100nF capacitance and 50V DC rating. Features Y5V dielectric with a wide tolerance of -20% to 80%, operating from -30°C to 85°C. Through-hole mounting with a 5mm lead pitch and formed radial leads. Dimensions include 5mm length, 2.5mm depth, and 3.5mm height. Packaged in an ammo pack.
Murata RPEF51H104Z2M1A03A technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | Y5V |
| Height | 3.5mm |
| Height - Seated (Max) | 0.197inch |
| Lead Pitch | 5mm |
| Lead/Base Style | Formed Leads |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RPE |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata RPEF51H104Z2M1A03A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.