Radial multilayer ceramic capacitor with 100nF capacitance and 50V DC rating. Features Y5V dielectric with a wide temperature range of -30°C to 85°C and a tolerance of -20% to 80%. This through-hole component has a 2.5mm lead pitch and 0.5mm lead diameter, with a body measuring 5mm in length, 2.5mm in depth, and 3.5mm in height. Packaged in bulk, this RoHS compliant component is suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata RPEF51H104Z2P1A03B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | Y5V |
| Height | 3.5mm |
| Height - Seated (Max) | 0.197inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Kinked |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RPE |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata RPEF51H104Z2P1A03B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.