
Radial multilayer ceramic capacitor with 100nF capacitance and 50V DC rating. Features Y5V dielectric, offering a wide temperature range from -30°C to 85°C with ±80% tolerance. This through-hole component has a 2.5mm lead pitch and a 2.5mm depth, packaged in an ammo pack for efficient assembly.
Sign in to ask questions about the Murata RPEF51H104Z2S1A03A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata RPEF51H104Z2S1A03A technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | Y5V |
| Height | 3.5mm |
| Height - Seated (Max) | 0.197inch |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Formed Leads |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RPE |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata RPEF51H104Z2S1A03A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.