Radial multilayer ceramic capacitor with 470nF capacitance and 50V DC rating. Features Y5V dielectric, ±80% tolerance, and a 5mm lead pitch. Designed for through-hole mounting with kinked leads, operating from -30°C to 85°C. Packaged in an ammo pack for efficient assembly.
Murata RPEF51H474Z2M1C03A technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.15mm |
| Dielectric | Y5V |
| Height | 3.5mm |
| Height - Seated (Max) | 0.197inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Kinked |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RPE |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Murata RPEF51H474Z2M1C03A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.