The RPER71H103K2M2A03A is a 10nF ceramic capacitor with a voltage rating of 50V and a tolerance of 10%. It has a radial package with a lead pitch of 5mm and a kinked lead/base style. The capacitor is constructed with a multilayer ceramic (MLCC) dielectric and has a seated height of 0.197inch. It operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Murata RPER71H103K2M2A03A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata RPER71H103K2M2A03A technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | X7R |
| Height - Seated (Max) | 0.197inch |
| Lead Pitch | 5mm |
| Lead/Base Style | Kinked |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RPE |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata RPER71H103K2M2A03A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.