The RPER71H104K2P1A03A is a 10% 0.1uF ceramic capacitor with a rated voltage of 50VDC and a dielectric of X7R. It has a through hole mounting style and a dipped case style with a radial termination. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a multilayer ceramic (MLCC) capacitor with a height of 3.5 millimeters maximum.
Murata RPER71H104K2P1A03A technical specifications.
| Capacitance | 0.1uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.