This ceramic capacitor has a capacitance of 0.1uF and a voltage rating of 50VDC with a tolerance of 20%. It features a X7R dielectric and is designed for through hole mounting with a radial termination style. The component is rated for operation between -55°C and 125°C and has a maximum height of 3.5mm.
Murata RPER71H104M2K1A03B technical specifications.
| Capacitance | 0.1uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata RPER71H104M2K1A03B to view detailed technical specifications.
No datasheet is available for this part.