This 10nF multilayer ceramic capacitor has a rated voltage of 50VDC and a tolerance of 20%. It is designed for use in through hole mounting with a radial termination style and dipped case style. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor is manufactured by Murata and is classified as a standard technology ceramic capacitor.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |