This 1uF ceramic capacitor has a rated voltage of 50VDC and a tolerance of 10%. It features a X7R dielectric and is suitable for use in applications where a standard technology is required. The capacitor is mounted through a hole and has a radial termination style. It is available in a dipped case style with a terminal pitch of 2.5mm and a maximum height of 4.5mm.
Murata RPER71H105K3P1C03B technical specifications.
| Capacitance | 1uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 4.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.