The Murata RPER71H105K3P1C07B is a ceramic capacitor with a capacitance of 1uF and a voltage rating of 50V. It features a radial package with a kinked lead style and a lead pitch of 2.5mm. The capacitor operates within a temperature range of -55°C to 125°C and is RoHS compliant. It is available in bulk packaging with a quantity of 500 units.
Sign in to ask questions about the Murata RPER71H105K3P1C07B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata RPER71H105K3P1C07B technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.15mm |
| Dielectric | X7R |
| Height - Seated (Max) | 0.248inch |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Kinked |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RPE |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.124inch |
| RoHS | Compliant |
Download the complete datasheet for Murata RPER71H105K3P1C07B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.