This Murata ceramic capacitor features a capacitance of 1uF with a voltage rating of 50VDC and a tolerance of 10%. It has a dielectric of X7R and is designed for through-hole mounting with a radial termination style. The capacitor operates within a temperature range of -55°C to 125°C and has a case style of dipped with a terminal pitch of 2.5mm. It is suitable for standard applications and is not intended for microwave use.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 4.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |